Part Details for 10159410-0221LF by Amphenol Corporation
Overview of 10159410-0221LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10159410-0221LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10159410-0221LF
|
Avnet Americas | MINITEK PWR, 3.0MM SINGLE ROW, VERTICAL SMT HEADER, 2 POSITIONS, 15?" GOLD PLATING, GW COMPATIBLE LCP, BLACK COLOR, TRAY PACKING. - Bulk (Alt: 10159410-0221LF) Min Qty: 14760 Package Multiple: 14760 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-101594100221LF
|
Mouser Electronics | Power to the Board Minitek PWR, 3.0mm Single Row, Vertical SMT Header, 2 Positions, 15 " Gold plating, GW Compatible LCP, Black Color, Tray packing. | 0 |
|
$0.9270 | Order Now |