Part Details for 10159410-0321LF by Amphenol Corporation
Overview of 10159410-0321LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-0321LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 3 Positions, Black Color, GW Compatible LCP, Tray packing. | |
10136644-0321LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 , Single Row, Receptacle Housing, 3 Positions, Non GW Compatible Nylon66, Natural Color. | |
10127819-10321LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 10159410-0321LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10159410-0321LF
|
Avnet Americas | MINITEK PWR, 3.0MM SINGLE ROW, VERTICAL SMT HEADER, 3 POSITIONS, 15?" GOLD PLATING, GW COMPATIBLE LCP, BLACK COLOR, TRAY PACKING. - Bulk (Alt: 10159410-0321LF) Min Qty: 11160 Package Multiple: 11160 Container: Bulk | 0 |
|
RFQ |