Part Details for 10161703-3220LF by Amphenol FCi
Overview of 10161703-3220LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68683-220LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 40 Positions, 2.54mm (0.100in) Pitch | |
77311-132-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 20 Positions, 2.54 mm Pitch. | |
10134170-3220LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 , Receptacle Terminal, 15u\\. Gold Plating, Chrysocal, AWG (#18-24). |
Price & Stock for 10161703-3220LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10161703-3220LF
|
Heilind Electronics | 10161703-3220LF-MTK3.0 M CT 20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10161703-3220LF
|
Interstate Connecting Components | 10161703-3220LF-MTK3.0 M CT 20 | 0 |
|
Buy Now |