Part Details for 10161735-V302011LF by Amphenol Corporation
Overview of 10161735-V302011LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10161735-V302011LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 30 Position, Top Latch, Tin (preplated) |
Price & Stock for 10161735-V302011LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AJ7494
|
Avnet Americas | FFC / FPC Board Connector, 2.54 mm, 30 Contacts, Receptacle, FlexLock, Through Hole Straight - Bulk (Alt: 65AJ7494) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 544 Partner Stock |
|
$3.0100 / $3.7100 | Buy Now |
DISTI #
10161735-V302011LF
|
Avnet Americas | FFC / FPC Board Connector, 2.54 mm, 30 Contacts, Receptacle, FlexLock, Through Hole Straight - Trays (Alt: 10161735-V302011LF) Min Qty: 3120 Package Multiple: 520 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2310 | Buy Now |
DISTI #
649-1161735V3211LF
|
Mouser Electronics | FFC & FPC Connectors FLEXLOCK 2.54MM 30P,VT,THT,REC RoHS: Compliant | 399 |
|
$2.6100 / $3.9300 | Buy Now |
DISTI #
10161735-V302011LF
|
TTI | FFC & FPC Connectors FLEXLOCK 2.54MM 30P,VT,THT,REC RoHS: Compliant pbFree: Pb-Free Min Qty: 3120 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$2.2900 | Buy Now |
DISTI #
10161735V30201-0
|
TME | 10161735-V302011LF Min Qty: 14 | 574 |
|
$3.0458 / $3.0470 | Buy Now |