There are no models available for this part yet.
Overview of 10162 by Jokari
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position | |
10162582-1134125LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 25 position | |
10162695-115020LF | Amphenol Communications Solutions | ComboLock®, 1.00mm (0.039in) Signal and 3.00mm (0.118in) Power Crimp-to-Wire Connector Platform, Wire to Board Cable Receptacle, 2P+15S Position., Top Latch, Gold (preplated) |
Price & Stock for 10162 by Jokari
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y6047
|
Newark | Cable Stripper, Knife, 4Mm-16Mm, 132Mm, Stripping Capacity Awg:-, Stripping Capacity Metric:4Mm To 16Mm, For Use With:Round Cables, Product Range:-, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Na |Jokari 10162 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$22.0100 / $26.8000 | Buy Now | |
DISTI #
JOKARI-10162
|
TME | Stripping tool, Øcable: 4.5÷16mm, Wire: round, Tool length: 132mm Min Qty: 1 | 22 |
|
$10.0500 / $11.8300 | Buy Now |
CAD Models for 10162 by Jokari
Part Data Attributes for 10162 by Jokari
10162
Jokari
|
|
---|---|
Samacsys Manufacturer
|
Jokari
|
Want to compare parts?
-
10162JokariVS
-