Part Details for 10162695-107060LF by Amphenol FCi
Overview of 10162695-107060LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162695-107060LF | Amphenol Communications Solutions | ComboLock®, 1.00mm (0.039in) Signal and 3.00mm (0.118in) Power Crimp-to-Wire Connector Platform, Wire to Board Cable Receptacle, 6P+7S Position., Top Latch, Gold (preplated) | |
10162695-115020LF | Amphenol Communications Solutions | ComboLock®, 1.00mm (0.039in) Signal and 3.00mm (0.118in) Power Crimp-to-Wire Connector Platform, Wire to Board Cable Receptacle, 2P+15S Position., Top Latch, Gold (preplated) | |
10162695-105020LF | Amphenol Communications Solutions | ComboLock®, 1.00mm (0.039in) Signal and 3.00mm (0.118in) Power Crimp-to-Wire Connector Platform, Wire to Board Cable Receptacle, 2P+5S Position., Top Latch, Gold (preplated) |
Price & Stock for 10162695-107060LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10162695-107060LF
|
Heilind Electronics | CA HSG FOR COMBOLOCK WTB-WHITE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10162695-107060LF
|
Interstate Connecting Components | CA HSG FOR COMBOLOCK WTB-WHITE | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6240 |
|
RFQ |