Part Details for 10162757-112ALF by Amphenol Corporation
Overview of 10162757-112ALF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-F51-12ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 24 Positions - 2mm (0.079inch) - Vertical | |
10131933-112ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Receptacle, Surface Mount, Double row, 12 Positions, 2mm (0.079in), horizontal. | |
50015-5112ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 112 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 10162757-112ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10162757-112ALF
|
Avnet Americas | 10162757-112ALF - Bulk (Alt: 10162757-112ALF) Min Qty: 430 Package Multiple: 215 Container: Bulk | 0 |
|
RFQ |