Part Details for 10162991-002RHLF by Amphenol FCi
Overview of 10162991-002RHLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162416-002RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 4mm Height, Standard, 10u\\ Goldplating | |
10157422-002RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 4mm Height, Reverse, 10u\\ Goldplating | |
10157591-002RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 8mm Height, Standard, 10u\\ Gold plating |
Price & Stock for 10162991-002RHLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10162991-002RHLF
|
Heilind Electronics | DDR5 SODIMM 9.2H-262P 10UAU RV | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10162991-002RHLF
|
Interstate Connecting Components | DDR5 SODIMM 9.2H-262P 10UAU RV | 0 |
|
Buy Now |