Part Details for 10164490-001LF by Amphenol Corporation
Overview of 10164490-001LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10164490-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10164490-001LF
|
Avnet Americas | Cable Assembly, 24AWG, Crimp Terminal Socket to Crimp Terminal Socket, 11.8 ", 300 mm - Bag (Alt: 10164490-001LF) Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 6 Days Container: Bag | 0 |
|
$0.5000 / $0.6200 | Buy Now |
DISTI #
649-10164490001LF
|
Mouser Electronics | Rectangular Cable Assemblies Minitek Crimped lead with Tin plated and Gold plated terminals RoHS: Compliant | 110 |
|
$0.5850 / $1.2000 | Buy Now |
DISTI #
10164490-001LF
|
TTI | Rectangular Cable Assemblies Minitek Crimped lead with Tin plated and Gold plated terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5800 / $0.8800 | Buy Now |