Part Details for 10164491-002LF by Amphenol Corporation
Overview of 10164491-002LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-002LF | Amphenol Communications Solutions | 68663-002LF | |
10103269-002LF | Amphenol Communications Solutions | 10103269-002LF-HEADER/JUMPER | |
91877-002LF | Amphenol Communications Solutions | 91877-002LF-HYBRID POWER INS |
Price & Stock for 10164491-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10164491-002LF
|
Avnet Americas | Cable Assembly, 28AWG, Crimp Terminal Socket to Crimp Terminal Socket, 7.9 ", 200 mm - Bag (Alt: 10164491-002LF) Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-10164491002LF
|
Mouser Electronics | Rectangular Cable Assemblies Minitek Crimped lead with Tin plated and Gold plated terminals RoHS: Compliant | 1850 |
|
$0.5800 / $1.1700 | Buy Now |
DISTI #
10164491-002LF
|
TTI | Rectangular Cable Assemblies Minitek Crimped lead with Tin plated and Gold plated terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |