Part Details for 1016672 by Phoenix Contact
Overview of 1016672 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1016672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1016672-ND
|
DigiKey | D-PTI 2 5 Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6570 | Buy Now |
DISTI #
651-1016672
|
Mouser Electronics | Terminal Block Tools & Accessories D-PTI 2,5 RoHS: Compliant | 0 |
|
$0.5920 / $0.8000 | Order Now |
DISTI #
72517812
|
RS | D-PTI 2 5 | Phoenix Contact 1016672 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.8000 | RFQ |
|
Onlinecomponents.com | End cover - length: 59.5 mm - width: 2.2 mm - height: 35.3 mm - color: gray RoHS: Compliant | 0 |
|
$0.5180 / $0.7330 | Buy Now |
DISTI #
000000000006423644
|
Sager | Terminal Block Tools & Accessories D-PTI 2,5 Min Qty: 50 | 0 |
|
$0.6424 / $0.7495 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1300 |
|
RFQ | |
|
Master Electronics | End cover - length: 59.5 mm - width: 2.2 mm - height: 35.3 mm - color: gray RoHS: Compliant | 0 |
|
$0.5180 / $0.7330 | Buy Now |
Part Details for 1016672
1016672 CAD Models
1016672 Part Data Attributes
|
1016672
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1016672
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |