Part Details for 10170636-01E506ALF by Amphenol Corporation
Overview of 10170636-01E506ALF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10170636-01E506ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10170636-01E506ALF
|
Avnet Americas | HD SMT-10170636-01E506ALF - Tape and Reel (Alt: 10170636-01E506ALF) Min Qty: 1800 Package Multiple: 900 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1606 / $1.3797 | Buy Now |
DISTI #
649-101706361E506ALF
|
Mouser Electronics | Board to Board & Mezzanine Connectors Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch, Stacking height version | 0 |
|
$1.2300 / $1.3000 | Order Now |