Part Details for 10170710-T01LF by Amphenol Corporation
Overview of 10170710-T01LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW | |
77138-T01LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Crimp-to-Wire AWG 26-30. |
Price & Stock for 10170710-T01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6651
|
Avnet Americas | Cable Assembly, 5 Power + 6 Signal, Wire to Board Receptacle to Free End, 11 Positions, 2 Row - Bulk (Alt: 79AK6651) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 200 Partner Stock |
|
$13.3100 / $17.4000 | Buy Now |
DISTI #
10170710-T01LF
|
Avnet Americas | Cable Assembly, 5 Power + 6 Signal, Wire to Board Receptacle to Free End, 11 Positions, 2 Row - Bulk (Alt: 10170710-T01LF) Min Qty: 600 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1268 | Buy Now |
DISTI #
523-10170710T01LF
|
Mouser Electronics | Rectangular Cable Assemblies COMPACT COMBO PWR & SGNL RoHS: Compliant | 200 |
|
$17.1000 | Buy Now |
DISTI #
10170710-T01LF
|
TTI | Rectangular Cable Assemblies COMPACT COMBO PWR & SGNL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$10.4400 / $16.9300 | Buy Now |
DISTI #
10170710-T01LF
|
Avnet Abacus | Cable Assembly, 5 Power + 6 Signal, Wire to Board Receptacle to Free End, 11 Positions, 2 Row (Alt: 10170710-T01LF) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |