Part Details for 10173133-A41310HLF by Amphenol FCi
Overview of 10173133-A41310HLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10163106-A41310HLF | Amphenol Communications Solutions | PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10173133-A41310HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10173133-A41310HLF
|
Heilind Electronics | PCI EXPRESS 6.0 STMT-X16 1.57M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10173133-A41310HLF
|
Interstate Connecting Components | PCI EXPRESS 6.0 STMT-X16 1.57M | 0 |
|
Buy Now |