-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2329
|
Newark | Tb, Wire To Brd, 2Pos, 10Awg, Pitch Spacing:6.35Mm, No. Of Positions:2Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:41A, Rated Voltage:1Kv, Block Rohs Compliant: Yes |Phoenix Contact 1017514 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.7000 | Buy Now |
DISTI #
277-17504-ND
|
DigiKey | TERM BLK 2P SIDE ENT 6.35MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1545 In Stock |
|
$0.8319 / $1.2000 | Buy Now |
DISTI #
651-1017514
|
Mouser Electronics | Fixed Terminal Blocks TDPT 4/ 2-SC-6,35-ZB RoHS: Compliant | 264 |
|
$0.8310 / $1.2000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 6.35 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 3.5 mm | 0 |
|
$0.8480 / $1.2370 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 41A, 6MM2, 1 ROW(S), 1 DECK(S) | 9 |
|
$1.4950 / $1.6250 | Buy Now |
DISTI #
1017514
|
TTI | Fixed Terminal Blocks TDPT 4/ 2-SC-6,35-ZB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.8200 / $1.0100 | Buy Now |
DISTI #
000000000005811228
|
Sager | Fixed Terminal Blocks TDPT 4/ 2-SC-6,35-ZB Min Qty: 50 | 0 |
|
$1.0500 / $1.2200 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ | |
DISTI #
2891106
|
element14 Asia-Pacific | TB, WIRE TO BRD, 2POS, 10AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9226 / $1.2696 | Buy Now |
DISTI #
2891106
|
Farnell | TB, WIRE TO BRD, 2POS, 10AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.0320 / $1.5905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1017514
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1017514
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |