Part Details for 1017515 (ALTERNATE: TDPT 4/ 3-SC-6 35-ZB) by Phoenix Contact
Overview of 1017515 (ALTERNATE: TDPT 4/ 3-SC-6 35-ZB) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1017515 (ALTERNATE: TDPT 4/ 3-SC-6 35-ZB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71241692
|
RS | PCB Terminal Screw 6.35mm 10AWG 1000V 41A 3 Position Combicon Power Series | Phoenix Contact 1017515 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.8500 | RFQ |