1017525
Description: Barrier Strip Terminal Block,

Overview of 1017525 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 1017525 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 61AC2338
Newark Tb, Wire To Brd, 6Pos, 10Awg, Pitch Spacing:6.35Mm, No. Of Positions:6Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Push In, Rated Current:41A, Rated Voltage:1Kv, Block Rohs Compliant: Yes |Phoenix Contact 1017525 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.7200
  • 25 $9.9600
  • 50 $9.1200
  • 100 $8.5700
  • 250 $8.0800
  • 500 $7.2800
$7.2800 / $10.7200 Buy Now
DISTI # 277-17529-ND
DigiKey TERM BLK 6P SIDE ENT 6.35MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk 25
In Stock
  • 1 $5.7700
  • 10 $5.6140
  • 50 $5.2470
  • 100 $4.8273
  • 250 $4.4600
  • 500 $4.2501
  • 1,000 $4.0081
$4.0081 / $5.7700 Buy Now
DISTI # 651-1017525
Mouser Electronics Fixed Terminal Blocks TDPT 4/ 6-SP-6,35-ZB RoHS: Compliant 45
  • 1 $5.7600
  • 10 $5.6200
  • 25 $5.6100
  • 50 $5.2400
  • 100 $4.8200
  • 250 $4.4600
  • 500 $4.2500
  • 1,000 $4.0000
$4.0000 / $5.7600 Buy Now
Onlinecomponents.com PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 6.35 mm - number of positions: 6 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 3.5 mm RoHS: Compliant 0
  • 5 $5.9600
  • 50 $4.9400
  • 100 $4.6500
  • 250 $4.3900
  • 500 $4.3200
  • 1,000 $4.2100
  • 2,500 $4.1500
  • 5,000 $4.0900
$4.0900 / $5.9600 Buy Now
DISTI # 000000000005811237
Sager Fixed Terminal Blocks TDPT 4/ 6-SP-6,35-ZB Min Qty: 50 0
  • 50 $5.6400
  • 100 $5.4200
  • 150 $5.2300
  • 300 $5.0400
$5.0400 / $5.6400 Buy Now
Dynamic Solutions GmbH PCB terminal block 410
RFQ
Master Electronics PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 6.35 mm - number of positions: 6 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 3.5 mm RoHS: Compliant 0
  • 5 $5.9600
  • 50 $4.9400
  • 100 $4.6500
  • 250 $4.3900
  • 500 $4.3200
  • 1,000 $4.2100
  • 2,500 $4.1500
  • 5,000 $4.0900
$4.0900 / $5.9600 Buy Now

CAD Models for 1017525 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1017525 by Phoenix Contact

1017525
Phoenix Contact
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
STANDARD: UL 94V-0, PA
Fastening Method
PUSH-IN
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
6
Rated Current
41 A
Rated Voltage
1000 V
Safety Approval
CB; CUL; EAC; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
4 mm2
Wire Gauge
10 AWG
Want to compare parts?
  1. 1017525
    Phoenix Contact
    Barrier Strip Terminal Block,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1017525 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1017525 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1017525 would you like to use for your alert(s)?
  • Please alert me when 1017525 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1017525 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1017525 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1017525 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1017525.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1017525 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: