There are no models available for this part yet.
Overview of 1017629 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1017629 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-1017629
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors PRC 5-FC-FS6 12-16HR RoHS: Compliant | 0 |
|
$13.8300 / $15.1900 | Order Now | |
Onlinecomponents.com | Circular connectors (cable-side) - Range of articles: PRC - Coupler connector - type: Release with tool or by hand (see accessories) - housing material: PPE - color: black - number of positions: 5 - min. conductor cross section: 1.5 mm² - max. conductor cross section: 6 mm² - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Screw connection - Type of contact: Socket - min. cable diameter: 12 mm - max. cable diameter: 16 mm RoHS: Compliant | 0 |
|
$12.3000 / $16.7300 | Buy Now | ||
DISTI #
000000000005811249
|
Sager | Solar Connectors / Photovoltaic Connectors PRC 5-FC-FS6 12-16HR | 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | Coupler connector | 1500 |
|
RFQ | |||
Master Electronics | Circular connectors (cable-side) - Range of articles: PRC - Coupler connector - type: Release with tool or by hand (see accessories) - housing material: PPE - color: black - number of positions: 5 - min. conductor cross section: 1.5 mm² - max. conductor cross section: 6 mm² - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Screw connection - Type of contact: Socket - min. cable diameter: 12 mm - max. cable diameter: 16 mm RoHS: Compliant | 0 |
|
$12.3000 / $16.7300 | Buy Now |