Part Details for 1017C by Murata Power Solutions
Overview of 1017C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1017C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K7017
|
Newark | Pulse Transformer, Turns Ratio:1:1, Inductance:800Μh, Dc Resistance:0.4Ohm, Et Constant:130Vµs, Isolation Voltage:4Kv, Product Range:1017C Series, Capacitance:20Pf, Output Voltage:4000Vrms, Transformer Mounting:Pc Board Rohs Compliant: Yes |Murata Power Solutions 1017C Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $4.8300 | Buy Now |
DISTI #
811-2628-ND
|
DigiKey | TRANSFORMER PULSE 1:1 .8MH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3769 In Stock |
|
$3.6125 / $4.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.8600 | Buy Now |
DISTI #
000000000001708565
|
Sager | Pulse Transformers PULSE TRANSFORMER 1:1, 0.8MH 1 Min Qty: 1 | 0 |
|
$4.0000 / $4.4900 | Buy Now |
DISTI #
1768456
|
element14 Asia-Pacific | PULSE TRANSFORMER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3373 / $5.1226 | Buy Now |
DISTI #
1768456
|
Farnell | PULSE TRANSFORMER RoHS: Compliant Min Qty: 30 Lead time: 35 Weeks, 5 Days Container: Each | 0 |
|
$4.5207 / $5.2200 | Buy Now |