Part Details for 1018 by Adafruit Industries
Overview of 1018 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5653
|
Newark | Adxl326 - 5V Ready Triple-Axis Accelerometer (+-16G Analog Out) |Adafruit 1018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6700 | Buy Now |
DISTI #
1528-1011-ND
|
DigiKey | ADXL326 3AXIS ACCEL BREAKOUT BRD Min Qty: 1 Lead time: 6 Weeks Container: Box |
122 In Stock |
|
$17.9500 | Buy Now |
DISTI #
485-1018
|
Mouser Electronics | Acceleration Sensor Development Tools ADXL326 5V 3-Axis Accelerometer RoHS: Compliant | 128 |
|
$17.9500 | Buy Now |
DISTI #
70460726
|
RS | ADXL326 - 5V ready triple-axis accelerometer (+-16g analog out) | Adafruit Industries 1018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9500 | RFQ |