Part Details for 1018800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1018800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1018800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C6579
|
Newark | Wtl 6/3 |Weidmuller 1018800000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $13.1200 | Buy Now |
DISTI #
4381-1018800000-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-20AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk, Bulk |
1 In Stock |
|
$4.4700 / $11.5800 | Buy Now |
DISTI #
1018800000
|
Avnet Americas | Conn Disconnect Terminal Blocks 2 POS Screw ST 45A - Bulk (Alt: 1018800000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$6.2335 / $7.1810 | Buy Now |
DISTI #
470-1018800000
|
Mouser Electronics | Terminal Block Interface Modules WTL 6/3 RoHS: Compliant | 0 |
|
$6.4200 / $11.1700 | Order Now |