Part Details for 1018A 00410000 by Belden Inc
Overview of 1018A 00410000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1018ALP4E | Analog Devices | Attenuators | |
EV1HMC1018ALP4 | Analog Devices | Eval Board | |
HMC1018ALP4ETR | Analog Devices | Attenuator |
Price & Stock for 1018A 00410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8374
|
Newark | 2 #16 Pvc Fs Pvc Kx/ Yellow |Belden 1018A 00410000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 3 |
|
$54,764.6400 / $59,002.3800 | Buy Now |
DISTI #
BEL3475-10000-ND
|
DigiKey | CABLE 2COND 16AWG YELLOW Min Qty: 10000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.2801 | Buy Now |
DISTI #
566-1018A00410000
|
Mouser Electronics | Multi-Conductor Cables 2 #16 PVC FS PVC KX | 0 |
|
$52,670.8600 | Order Now |