Part Details for 101A by Essentra Components
Overview of 101A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101A474S3DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM | |
101A474S5Y | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM | |
101A474S3-5DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM |
Price & Stock for 101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-101A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 138.9 - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
200 In Stock |
|
$1.3166 / $2.2600 | Buy Now |
DISTI #
144-101A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE BLUE RoHS: Compliant | 0 |
|
$1.0900 / $1.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.9040 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 138.9 - 142.7 mm (5.470 - 5.620 in) - in)side Diameter Range 136.9 - 140.7 mm (5.390 - 5.539 in) - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.8880 / $1.1520 | Buy Now |
DISTI #
RIC101A
|
DB Roberts | 0 |
|
RFQ |