Part Details for 101HS1 by Honeywell Sensing and Control
Overview of 101HS1 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101HS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3287
|
Newark | Sealed Switch |Honeywell 101HS1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$634.0000 / $694.9700 | Buy Now |
DISTI #
101HS1-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 115V Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$487.6920 | Buy Now |
DISTI #
785-101HS1
|
Mouser Electronics | Basic / Snap Action Switches SEALED SE | 0 |
|
$588.1500 | Order Now |
DISTI #
70668523
|
RS | HERMETICALLY SEALED BASIC SW | Honeywell 101HS1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$664.5800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, Metal Enclosure, Integral Lever Actuator with Wobblefram Actuator Seal, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes with Accept Pins or Screws, UL, CSA RoHS: Compliant | 0 |
|
$472.9600 / $1,151.4900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, Metal Enclosure, Integral Lever Actuator with Wobblefram Actuator Seal, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes with Accept Pins or Screws, UL, CSA RoHS: Compliant | 0 |
|
$472.9600 / $1,151.4900 | Buy Now |