Part Details for 101TL1-5M by Honeywell Sensing and Control
Overview of 101TL1-5M by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101TL1-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5707
|
Newark | "switch, Toggle, Sealed Oi " |Honeywell 101TL1-5M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.2700 | Buy Now |
DISTI #
480-101TL1-5M-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 100 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.9920 | Buy Now |
DISTI #
785-101TL1-5M
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE MS27781-31M RoHS: Compliant | 0 |
|
$75.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.0200 / $167.1400 | Buy Now |
DISTI #
101TL1-5M
|
TTI | Toggle Switches SWITCH TOGGLE MS27781-31M Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$57.8400 / $60.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.0200 / $167.1400 | Buy Now |
Part Details for 101TL1-5M
101TL1-5M CAD Models
101TL1-5M Part Data Attributes
|
101TL1-5M
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
101TL1-5M
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched And Momentary, 15A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 36.07 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |