Part Details for 101TL2-4 by Honeywell Sensing and Control
Overview of 101TL2-4 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for 101TL2-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1519
|
Newark | Sealed Oi Switch |Honeywell 101TL2-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2400 | Buy Now |
DISTI #
101TL2-4-ND
|
DigiKey | SWITCH TOGGLE SPST-NC 7.5A 115V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.4086 | Buy Now |
DISTI #
785-101TL2-4
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$61.4000 | Order Now |
DISTI #
70668557
|
RS | SWITCH TOGGLE SPST-NC 7.5A 115V | Honeywell 101TL2-4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$100.7600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom. Off - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27784-29 RoHS: Compliant |
10 In Stock |
|
$56.2700 / $74.9100 | Buy Now |
DISTI #
101TL2-4
|
TTI | Toggle Switches SEALED OI Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.1800 / $59.1400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom. Off - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27784-29 RoHS: Compliant |
10 In Stock |
|
$56.2700 / $74.9100 | Buy Now |
Part Details for 101TL2-4
101TL2-4 CAD Models
101TL2-4 Part Data Attributes
|
101TL2-4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
101TL2-4
Honeywell Sensing and Control
Toggle Switch, SPST, Momentary, 7.5A, 30VDC, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 15.75 mm | |
Body Height | 36.07 mm | |
Body Length or Diameter | 28.7 mm | |
Contact (AC) Max Rating R Load | 7.5A@115VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH |