Part Details for 101TL2841-7 by Honeywell Sensing and Control
Overview of 101TL2841-7 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101TL2841-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
101TL2841-7-ND
|
DigiKey | SWITCH TOGGLE SPDT 100MA 115V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$244.3028 | Buy Now |
DISTI #
785-101TL2841-7
|
Mouser Electronics | Toggle Switches SPDT 3POS TAB RoHS: Compliant | 0 |
|
$244.3000 | Order Now |
DISTI #
70668576
|
RS | SWITCH TOGGLE SPDT 100MA 115V | Honeywell 101TL2841-7 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$360.5000 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Bright Anodized Tab Lever, Gold-Plated Contacts, No Spring Clip, FAA-PMA Approved RoHS: Compliant |
10 In Stock |
|
$288.1400 / $316.0900 | Buy Now |
DISTI #
101TL2841-7
|
TTI | Toggle Switches SPDT 3POS TAB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$276.3700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Bright Anodized Tab Lever, Gold-Plated Contacts, No Spring Clip, FAA-PMA Approved RoHS: Compliant |
10 In Stock |
|
$288.1400 / $316.0900 | Buy Now |
Part Details for 101TL2841-7
101TL2841-7 CAD Models
101TL2841-7 Part Data Attributes
|
101TL2841-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
101TL2841-7
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, 0.1A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 36.07 mm | |
Body Length or Diameter | 28.7 mm | |
Contact (AC) Max Rating R Load | .1A@277VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |