Part Details for 102-0366-000 by ITT Interconnect Solutions
Overview of 102-0366-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10366DSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10366ASP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10366ASP#V5 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for 102-0366-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-1020366000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 20-17P INSERT RoHS: Compliant | 0 |
|
$26.8500 / $36.2500 | Order Now |
DISTI #
ITT102-0366-000
|
Heilind Electronics | 1020366000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$26.2800 / $39.0600 | Buy Now |
DISTI #
ITT102-0366-000
|
Interstate Connecting Components | 1020366000 | 0 |
|
Buy Now | |
DISTI #
102-0366-000
|
ECCO | 10 |
|
$39.0600 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$26.2800 / $39.0600 | Buy Now |