Part Details for 102-1030-BL-00300 by CnC Tech LLC
Overview of 102-1030-BL-00300 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 102-1030-BL-00300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1098-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLG 9.84' Min Qty: 1 Lead time: 20 Weeks Container: Box |
663 In Stock |
|
$3.3582 / $6.0600 | Buy Now |
|
Onlinecomponents.com | USB Cable 2.0 - A Male To B Male 3M RoHS: Compliant |
100 In Stock |
|
$3.2000 / $4.8100 | Buy Now |
DISTI #
C1S149600001081
|
Chip1Stop | Cable Assembly 3m USB to USB 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant pbFree: Yes | 15 |
|
$2.0000 / $2.7100 | Buy Now |
|
Master Electronics | USB Cable 2.0 - A Male To B Male 3M RoHS: Compliant |
100 In Stock |
|
$3.2000 / $4.8100 | Buy Now |