There are no models available for this part yet.
Overview of 102-1030-BL-F0200 by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10307-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 102-1030-BL-F0200 by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-1416-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLG 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3542 In Stock |
|
$3.3250 / $7.6800 | Buy Now | |
Onlinecomponents.com | USB A Male To USB B Male w/Ferrites - Black - 2M RoHS: Compliant |
600 In Stock |
|
$3.6500 / $5.5700 | Buy Now | ||
DISTI #
83352896
|
Verical | Cable Assembly USB 2m USB Type A to USB Type B 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2421 | Americas - 600 |
|
$5.1870 / $7.2410 | Buy Now | |
Master Electronics | USB A Male To USB B Male w/Ferrites - Black - 2M RoHS: Compliant |
600 In Stock |
|
$3.6500 / $5.5700 | Buy Now |
CAD Models for 102-1030-BL-F0200 by CnC Tech LLC
Part Data Attributes for 102-1030-BL-F0200 by CnC Tech LLC
102-1030-BL-F0200
CnC Tech LLC
|
|
---|---|
Samacsys Manufacturer
|
CNC Tech
|
Want to compare parts?
-
102-1030-BL-F0200CnC Tech LLCVS
-