Part Details for 102-1031-BL-00500 by CnC Tech LLC
Overview of 102-1031-BL-00500 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-1031-BL-00500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1103-ND
|
DigiKey | CBL USB2.0 A PL-MIN B PL 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Box |
87 In Stock |
|
$3.7612 / $6.7900 | Buy Now |
|
Onlinecomponents.com | USB Cable 2.0 - A Male To B Mini 5Pin 5M |
50 In Stock |
|
$3.5700 / $4.4500 | Buy Now |
DISTI #
66366895
|
Verical | Cable Assembly USB 5m Mini USB Type B to USB Type A 5 to 4 POS M-M 28AWG Min Qty: 50 Package Multiple: 50 Date Code: 2149 | Americas - 50 |
|
$5.8940 | Buy Now |
|
Master Electronics | USB Cable 2.0 - A Male To B Mini 5Pin 5M |
50 In Stock |
|
$3.5700 / $4.4500 | Buy Now |
Part Details for 102-1031-BL-00500
102-1031-BL-00500 CAD Models
102-1031-BL-00500 Part Data Attributes:
|
102-1031-BL-00500
CnC Tech LLC
Buy Now
|
Compare Parts:
102-1031-BL-00500
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |