Part Details for 102-1092-BL-F0300 by CnC Tech LLC
Overview of 102-1092-BL-F0300 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
109258-HMC374 | Analog Devices | HMC374 Evaluation PCB | |
109293-HMC535LP4 | Analog Devices | HMC535LP4 Evaluation PCB | |
109266-HMC550A | Analog Devices | HMC550A EVALUATION PCB ASSEMBL |
Price & Stock for 102-1092-BL-F0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1857-ND
|
DigiKey | CBL USB2.0 A PLG-MCR B PLG 9.84' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
322 In Stock |
|
$5.8615 / $12.3100 | Buy Now |
|
Onlinecomponents.com | USB Cable 2.0 - A Male To B Micro Male - w/Ferrites - 3M RoHS: Compliant |
100 In Stock |
|
$5.8500 / $8.8800 | Buy Now |
DISTI #
66366885
|
Verical | Cable Assembly USB 3m Micro USB Type B to USB Type A 5 to 4 POS M-M 28AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2230 | Americas - 100 |
|
$8.1380 / $11.5440 | Buy Now |
|
Master Electronics | USB Cable 2.0 - A Male To B Micro Male - w/Ferrites - 3M RoHS: Compliant |
100 In Stock |
|
$5.8500 / $8.8800 | Buy Now |