Part Details for 102-1092-BL-F0500 by CnC Tech LLC
Overview of 102-1092-BL-F0500 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-1092-BL-F0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1858-ND
|
DigiKey | CBL USB2.0 A PLG-MCR B PLG 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
194 In Stock |
|
$6.7837 / $11.2200 | Buy Now |
|
Onlinecomponents.com | USB Cable 2.0 - A Male To B Micro Male - w/Ferrites - 5M |
50 In Stock |
|
$6.7200 / $8.8900 | Buy Now |
DISTI #
68420541
|
Verical | Cable Assembly USB 5m Micro USB Type B to USB Type A 5 to 4 POS M-M 28AWG Min Qty: 10 Package Multiple: 5 Date Code: 2310 | Americas - 50 |
|
$9.5274 / $11.5605 | Buy Now |
|
Master Electronics | USB Cable 2.0 - A Male To B Micro Male - w/Ferrites - 5M |
50 In Stock |
|
$6.7200 / $8.8900 | Buy Now |
Part Details for 102-1092-BL-F0500
102-1092-BL-F0500 CAD Models
102-1092-BL-F0500 Part Data Attributes:
|
102-1092-BL-F0500
CnC Tech LLC
Buy Now
|
Compare Parts:
102-1092-BL-F0500
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |