-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-1021CHSU0112VDC
|
Mouser Electronics | Automotive Relays SPDT 20A 12VDC RoHS: Compliant | 0 |
|
$2.0700 / $2.8400 | Order Now |
|
Onlinecomponents.com | Miniature PCB Relay - SPDT - 1 Form C - 20A - 12VDC Coil - Sealed - Through Hole. |
9520 In Stock |
|
$0.9800 / $3.3800 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 167 |
|
$1.9092 / $3.0960 | Buy Now |
|
Master Electronics | Miniature PCB Relay - SPDT - 1 Form C - 20A - 12VDC Coil - Sealed - Through Hole. |
9520 In Stock |
|
$0.9800 / $3.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy