Part Details for 1020048 (ALTERNATE: TMC 71D 13A) by Phoenix Contact
Overview of 1020048 (ALTERNATE: TMC 71D 13A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020048 (ALTERNATE: TMC 71D 13A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71510340
|
RS | Circuit Breaker Thermal-Magnetic 1 Pole 13A D Curve UL1077 TMC7 Series | Phoenix Contact 1020048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$14.0200 / $17.5300 | Buy Now |