Part Details for 1020054 (ALTERNATE: TMC 71D 30A) by Phoenix Contact
Overview of 1020054 (ALTERNATE: TMC 71D 30A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020054 (ALTERNATE: TMC 71D 30A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71510344
|
RS | Circuit Breaker Thermal-Magnetic 1 Pole 30A D Curve UL1077 TMC 7 Series | Phoenix Contact 1020054 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$14.4000 / $18.0000 | Buy Now |