Part Details for 1020066 by Phoenix Contact
Overview of 1020066 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17902-ND
|
DigiKey | CIRCUIT BRAKER 6A Min Qty: 1 Lead time: 22 Weeks Container: Box |
34 In Stock |
|
$28.1600 | Buy Now |
DISTI #
651-1020066
|
Mouser Electronics | Circuit Breakers TMC 72D 06A RoHS: Compliant | 6 |
|
$27.8400 / $28.1600 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant |
9 In Stock 50 Factory Stock |
|
$27.8600 / $37.1600 | Buy Now |
DISTI #
1020066
|
TTI | Circuit Breakers TMC 72D 06A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$27.1800 / $29.3300 | Buy Now |
DISTI #
000000000005811431
|
Sager | Circuit Breakers TMC 72D 06A Min Qty: 1 | 0 |
|
$34.5700 / $40.3400 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant |
9 In Stock 50 Factory Stock |
|
$27.8600 / $37.1600 | Buy Now |