Part Details for 1020090 (ALTERNATE: TMC 73D 08A) by Phoenix Contact
Overview of 1020090 (ALTERNATE: TMC 73D 08A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020090 (ALTERNATE: TMC 73D 08A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71510436
|
RS | Circuit Breaker Thermal-Magnetic 3 Pole 8A D Curve UL1077 TMC 7 Series | Phoenix Contact 1020090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$43.2000 / $54.0000 | Buy Now |