Part Details for 1020120000 by Weidmüller Interface GmbH & Co. KG
Overview of 1020120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5212
|
Newark | Terminal Block, Din Rail, 2Pos, 10Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1020120000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9660 / $1.3500 | Buy Now |
DISTI #
281-4232-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
36 In Stock |
|
$0.7771 / $2.1400 | Buy Now |
DISTI #
1020120000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST Cable Mount 32A - Bag (Alt: 1020120000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.7939 / $0.9146 | Buy Now |
DISTI #
470-1020120000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 4,WM,YELLOW RoHS: Compliant | 457 |
|
$0.7770 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 32A RoHS: Compliant |
58 In Stock 407 Factory Stock |
|
$0.8240 / $1.1410 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 32A RoHS: Compliant |
58 In Stock 407 Factory Stock |
|
$0.8240 / $1.1410 | Buy Now |