There are no models available for this part yet.
Overview of 10202307-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10202307-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10202307-00
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 350bar Thread Mount - Bulk (Alt: 10202307-00) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
824-10202307-00
|
Mouser Electronics | Industrial Pressure Sensors M5251-000005-05KPG | 0 |
|
$138.8500 | Order Now | |
DISTI #
TSS10202307-00
|
Heilind Electronics | PRESS XDCR M5251-000005-05KPG | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.3100 / $329.5300 | Buy Now | ||
DISTI #
10202307-00
|
TTI | Industrial Pressure Sensors M5251-000005-05KPG Min Qty: 40 Package Multiple: 10 Container: Each | Americas - 0 |
|
$118.8000 | Buy Now | |
DISTI #
TSS10202307-00
|
Interstate Connecting Components | PRESS XDCR M5251-000005-05KPG | 0 |
|
Buy Now | ||
DISTI #
000000000006379845
|
Sager | Industrial Pressure Sensors M5251-000005-05KPG Min Qty: 40 | 0 |
|
$129.2300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$120.3100 / $329.5300 | Buy Now |