Part Details for 1020362 by Phoenix Contact
Overview of 1020362 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1020362-ND
|
DigiKey | CONN LOCKNUT SACC-1/2 NPT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
20 In Stock |
|
$0.9352 / $1.1600 | Buy Now |
DISTI #
651-1020362
|
Mouser Electronics | Circular Metric Connectors SACC-1/2 NPT-LOCKNUT RoHS: Compliant | 228 |
|
$0.9360 / $1.1600 | Buy Now |
|
Onlinecomponents.com | Locknut - 1/2 inch-14 NPT thread |
502 In Stock |
|
$1.0700 / $1.7900 | Buy Now |
DISTI #
1020362
|
TTI | Circular Metric Connectors SACC-1/2 NPT-LOCKNUT RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 368 In Stock |
|
$1.1700 | Buy Now |
DISTI #
000000000005651796
|
Sager | Circular Metric Connectors SACC-1/2 NPT-LOCKNUT Min Qty: 1 | 0 |
|
$1.1800 / $1.3800 | Buy Now |
|
Master Electronics | Locknut - 1/2 inch-14 NPT thread |
502 In Stock |
|
$1.0700 / $1.7900 | Buy Now |
Part Details for 1020362
1020362 CAD Models
1020362 Part Data Attributes:
|
1020362
Phoenix Contact
Buy Now
|
Compare Parts:
1020362
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |