-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD IV PIN PLTD 15 SEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B3948
|
Newark | Contact, Pin, 26-22Awg, Crimp, Product Range:Ampmodu Mod Iv Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Mod Iv Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 102095-2 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4180 | Buy Now |
DISTI #
41AJ1634
|
Newark | Mod Iv Pin Pltd 15 Sel |Amp Te Connectivity 102095-2 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 | Buy Now |
DISTI #
28X2626
|
Newark | Contact, Pin, 26-22Awg, Crimp, Full Reel, Product Range:Ampmodu Mod Iv Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Mod Iv Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 102095-2 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 | Buy Now |
DISTI #
A25950CT-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
41358 In Stock |
|
$0.3346 / $0.4700 | Buy Now |
DISTI #
102095-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 102095-2) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.3547 | Buy Now |
DISTI #
571-102095-2-CT
|
Mouser Electronics | Headers & Wire Housings PIN 22-26AWG Cut Strip of 100 RoHS: Compliant | 9000 |
|
$0.5030 | Buy Now |
DISTI #
571-102095-2
|
Mouser Electronics | Headers & Wire Housings PIN 22-26AWG Reel of 12500 RoHS: Compliant | 25000 |
|
$0.3600 | Buy Now |
DISTI #
571-102095-2-MR
|
Mouser Electronics | Headers & Wire Housings PIN 22-26AWG Reel of 1000 RoHS: Compliant | 5000 |
|
$0.3820 / $0.3910 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 12500 Container: Reel | 0Reel |
|
$0.3150 | Buy Now |
DISTI #
AMP102095-2
|
Heilind Electronics | MOD IV PIN PLTD 15 SEL | Americas - 0 in Stock |
|
$0.3937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102095-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102095-2
TE Connectivity
MOD IV PIN PLTD 15 SEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING MATERIAL: NICKEL | |
Approvals | CSA | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |