Part Details for 1021-0255-P1 by PACE Worldwide
Overview of 1021-0255-P1 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
9DBL0255NLGI | Renesas Electronics Corporation | 2-Output 3.3V PCIe Gen1–5 Clock Fanout Buffer with LOS |
Price & Stock for 1021-0255-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612SO6437
|
Techni-Tool, Inc. | Pace 1021-0255-P1 Stencil, 21mm x 21mm, BGA 255, A03, For Universal Stencil Bracket Kit | 0 |
|
$145.2000 | Buy Now |
DISTI #
612SO6437
|
TestEquity LLC | Pace 1021-0255-P1 Stencil, 21mm x 21mm, BGA 255, A03, For Universal Stencil Bracket Kit | 0 |
|
$145.2000 | Buy Now |