-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8748
|
Newark | Thm Battery Contact/ Bulk |Keystone 1021-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 / $0.1810 | Buy Now |
DISTI #
36-1021-1-ND
|
DigiKey | BATT CONTACT SPRING MULTI PC PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8637 In Stock |
|
$0.1161 / $0.2300 | Buy Now |
DISTI #
534-1021-1
|
Mouser Electronics | Battery Contacts THM BATTERY CONTACT .405X.250 RoHS: Compliant | 21800 |
|
$0.0860 / $0.1900 | Buy Now |
|
Future Electronics | 1 Position 0.405 x 0.250 Through Hole Battery Contact RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1140 / $0.1190 | Buy Now |
DISTI #
KEY1021-1
|
Heilind Electronics | THM BATTERY CONTACT | Americas - 1650 in Stock |
|
$0.0979 | Buy Now |
DISTI #
KEYS1021-1
|
TME | Lamella contact, AA,AAA,R03,R6, Batt.no: 1, PCB,THM, for PCB Min Qty: 10 | 0 |
|
$0.1230 / $0.1590 | RFQ |
DISTI #
KEY1021-1
|
Interstate Connecting Components | THM BATTERY CONTACT | 550 |
|
$0.0979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1021-1
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1021-1
Keystone Electronics Corp
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Support Type | CONNECTOR ACCESSORY |