Part Details for 10210B by Philips Semiconductors
Overview of 10210B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10210B
10210B CAD Models
10210B Part Data Attributes
|
10210B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
10210B
Philips Semiconductors
10K SERIES, DUAL 3-INPUT OR GATE, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | OR GATE | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 10210B
This table gives cross-reference parts and alternative options found for 10210B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10210B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10210F | IC 10K SERIES, DUAL 3-INPUT OR GATE, CDIP16, Gate | NXP Semiconductors | 10210B vs 10210F |
10210B | IC 10K SERIES, DUAL 3-INPUT OR GATE, PDIP16, Gate | NXP Semiconductors | 10210B vs 10210B |
10210DC | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10210B vs 10210DC |
10610DMQB | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10210B vs 10610DMQB |
MC10210L | 10K SERIES, DUAL 3-INPUT OR GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 10210B vs MC10210L |
MC10210L | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 10210B vs MC10210L |
MC10210P | OR Gate, 10K Series, 2-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 10210B vs MC10210P |