Part Details for 102110420 (ALTERNATE: 1252411) by BeagleBoard
Results Overview of 102110420 (ALTERNATE: 1252411) by BeagleBoard
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
102110420 (ALTERNATE: 1252411) Information
102110420 (ALTERNATE: 1252411) by BeagleBoard is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for 102110420 (ALTERNATE: 1252411)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70338169
|
RS | BeagleBone Black Rev. C, MPU, AM335x, 1GHz, Crotex-A8, MiniUSB to USB, Linux-Bas | BeagleBoard 102110420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1597 |
|
$51.5000 | Buy Now |