Part Details for 102189492 by Renesas Electronics Corporation
Overview of 102189492 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 102189492
102189492 CAD Models
102189492 Part Data Attributes
|
102189492
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
102189492
Renesas Electronics Corporation
SEVEN SEGMENT, VACUUM FLUORESCENT DISPLAY, BLUE-GREEN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | BLUE-GREEN | |
Display Height | 7.6 mm | |
Optoelectronic Device Type | SEVEN SEGMENT VACUUM FLUORESCENT DISPLAY | |
Supply Voltage-Nom | 1.4 V |