Part Details for 10225629 by nVent Schroff
Overview of 10225629 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10225629
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70461540
|
RS | Comptec Ventilated Desk Enclosure, 9U, 420 x 520 x 500mm | nVent SCHROFF 10225629 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$819.5700 / $1,001.5000 | RFQ |
|
Onlinecomponents.com |
1 On Order |
|
$604.0000 | Buy Now | |
DISTI #
10225629
|
Avnet Abacus | 19-Inch Case IP20 40kg 9U 500mm Depth (Alt: 10225629) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics |
1 On Order |
|
$604.0000 | Buy Now |