-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26/MDR/RC/F SKT/BD MT/ST/M2.6/SCW/8MIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-102-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
75844-102-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
54121-421022600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6802
|
Newark | Je150317285 10226-6202Pl=26/Mdr/Rc/Fskt/Bdmt/St/M2.6/Scw/8Min |3M 10226-6202PL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4800 / $10.6000 | Buy Now |
DISTI #
10226-6202PL-ND
|
DigiKey | MINI D RIBBON 26 CONTACT Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1130 | Buy Now |
DISTI #
3937-10226-6202PL-ND
|
DigiKey | MINI D RIBBON 26 CONTACT Min Qty: 100 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7000007548
|
Avnet Americas | MINI D RIBBON (MDR) CONNECTOR - Bulk (Alt: 7000007548) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.9990 / $6.8281 | Buy Now |
DISTI #
7000007548
|
Avnet Americas | MINI D RIBBON (MDR) CONNECTOR - Bulk (Alt: 7000007548) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-10226-6202PL
|
Mouser Electronics | D-Sub Micro-D Connectors 26/MDR/RC/F SKT/BDMT ST/M2.6/SCW/8MIN RoHS: Compliant | 0 |
|
$6.6800 / $11.2100 | Order Now |
DISTI #
MMM7000007548
|
Heilind Electronics | 7000007548 JE150317285 26/MDR/RC/FSKT/BDMT/ST/M2.6/SC | Americas - 0 in Stock |
|
$7.5034 / $7.8665 | Buy Now |
|
Quest Components | 2185 |
|
$4.0935 / $8.1870 | Buy Now | |
DISTI #
C1S732402015617
|
Chip1Stop | Conn Mini D Ribbon RCP 26 POS 2.54mm Solder ST Thru-Hole 26 Terminal 1 Port RoHS: Compliant Container: Bulk | 32 |
|
$5.9400 / $8.5700 | Buy Now |
DISTI #
C1S732400260198
|
Chip1Stop | Conn Mini D Ribbon RCP 26 POS 2.54mm Solder ST Thru-Hole 26 Terminal 1 Port RoHS: Compliant Container: Bulk | 5 |
|
$4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy