Part Details for 10231B by Philips Semiconductors
Overview of 10231B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10231B
10231B CAD Models
10231B Part Data Attributes
|
10231B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
10231B
Philips Semiconductors
10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH ADDITIONAL COMMON LATCH ENABLE | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 200 MHz |
Alternate Parts for 10231B
This table gives cross-reference parts and alternative options found for 10231B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10231B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD10231 | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP16 | Hitachi Ltd | 10231B vs HD10231 |
M38510/06102BEA | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | 10231B vs M38510/06102BEA |
10231B | 10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16 | NXP Semiconductors | 10231B vs 10231B |
F10231DC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10231B vs F10231DC |
MC10231P | 10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10231B vs MC10231P |
10231F | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP16 | YAGEO Corporation | 10231B vs 10231F |
MC10231P | 10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 10231B vs MC10231P |
M38510/06102BEX | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | 10231B vs M38510/06102BEX |
MC10231L | 10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | 10231B vs MC10231L |
10231N | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16 | YAGEO Corporation | 10231B vs 10231N |